• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZV14D102 Metal oxide varistor 1.000 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
V<sub>v</sub>
1.000 V
CS
7.5 mm
(Ø)
16 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic M-varistor ZNR Ø16mm 625V 1,000V 5,000A

Our service for you

Technical specifications

  • Application: For protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series ERZV
  • Delivery form: Loose
  • Diameter, Resistance element 16 mm
  • Diameter, connection wire 0.8 mm
  • Rated output: 6 W
  • Nominal voltage: 625 V
  • Varistor voltage (@1mA) 1,000 V
  • Surge current 5,000 A.
  • Energy absorption 280 J
Packaging type

Bulk

Product type

Metal oxide varistor

Vv

1.000 V

CS

7.5 mm

Content

1 pc(s)

(Ø)

16 mm

Height

39.0 mm

Width

9.1 mm

Manufacturer part #

ERZV14D102

Dim

(Ø x H) 16 mm x 39.0 mm

RoHS-compliant

Yes

Peak current I(pp)

5.000 A

Type

ERZV14D102

Mounting type

PCB mount

Operating temperature (max.)

85 °C

Operating temperature (min.)

40 °C

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3464902 Panasonic ERZV14D102 Metal oxide varistor 1.000 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3464902 Panasonic ERZV14D102 Metal oxide varistor 1.000 V 1 pc(s) Bulk

Description

Panasonic varistors, ERZV series

This text is machine translated.

Features

  • • "ZNR" transient / surge suppressor (type D)
  • • High surge current capacity in relation to compact design
  • • high energy capacity and safe absorption of transient overvoltage