• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic KX-TU446 Big button flip top mobile phone Shockproof Grey

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic KX-TU446EXG big button mobile phone for opening

  • SOS emergency buttonImpact-proofVoice amplifierLarge separate keysLarge font and number display

Technical specifications

Product type

Big button flip top mobile phone

GSM standard

GSM/2G

Factory colour

Grey

Screen size diagonal (inches)

2.4 inch

Bluetooth

Yes

Data transfer

GPRS

Max. talk time

5 h

Standby max.

600 h

Dim

(L x W x H) 106 x 53 x 50 mm

Weight

110 g

GSM frequency

900 MHz

1800 MHz

Contract

None

Display resolution

320 x 240 Pixel

Display (cm)

6.1 cm

Mobile phone features

Shockproof

Emergency call button

Yes

Width

53 mm

Length

106 mm

Depth

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634927 Panasonic KX-TU446 Big button flip top mobile phone Shockproof Grey

Warranty Terms

Warranty Terms 2634927 Panasonic KX-TU446 Big button flip top mobile phone Shockproof Grey

Description

The elegant, timeless design and the unique color variations in the KX-TU446 big business phone from Panasonic are perfectly matched to a very simple use, shock resistance and long battery life. In particular the large font and number display makes the model Ideal for older users.

This text is machine translated.

Scope of delivery

  • Battery, headset, power supply

What kind of Big Button Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.