
Number
Panasonic KX-TU110 Big button mobile phone SOS function Black
Highlights & Details
- Dual-SIM;CameraBuilt-in torchLarge keysHearing aid compatibleSOS calls
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
- Screen size diagonal (inches)
1.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.08 MP
- Memory card slots
microSDHC card
- Bluetooth
Yes
- Bluetooth
3.0
- Max. talk time
300 min
- Standby max.
225 h
- Dim
(L x W x H) 114 x 51 x 100 mm
- Weight
81.5 g
- Connections
Micro USB
Headset plug - Mini-Phone 3.5 mm
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
160 x 128 Pixel
- Display (cm)
4.6 cm
- Mobile phone features
SOS function
- Emergency call button
Yes
- Width
51 mm
- Length
114 mm
- Depth
130 mm
- Height
100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2634935 Panasonic KX-TU110 Big button mobile phone SOS function Black
Warranty Terms
Warranty Terms 2634935 Panasonic KX-TU110 Big button mobile phone SOS function Black
Description
This text is machine translated.
Scope of delivery
- Mobile phone, rechargeable battery, power supply, quick start guide

