• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset GL30 Big button mobile phone Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset GL30 black

  • 4G/LTE with Voice over LTE for clear voice quality
  • Senior-friendly operation through large keys, large font and clear menu navigation
  • SOS-emergency button for quick help in case of emergency
  • Easy-to-read display with Hohem contrast
  • Hearing aid compatibility for clear calls
  • Three direct selection buttons for important contacts
  • Trust list and blocking list for greater protection against unwanted calls
  • Simple charging via charging tray or USB-C.
  • Long battery-standby and talk time
  • Torch, calendar/alarm clock and convenient everyday functions
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Big button mobile phone

GSM standard

LTE/4G

Factory colour

Black

Operating system (Version)

Mocor OS

Screen size diagonal (inches)

1 inch

Built-in camera

Yes

Resolution of built-in camera

0.3 MP

Memory card slots

microSD card

Bluetooth

Yes

Weight

107 g

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Battery capacity

1400 mAh

Display (cm)

2.5 cm

Built-in GPS

No

Emergency call button

Yes

SIM card version

Nano SIM

Memory capacity

0 GB

Cable length

0 cm

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3814645 Gigaset GL30 Big button mobile phone Black

User & Safety Instructions

User & Safety Instructions 3814645 Gigaset GL30 Big button mobile phone Black

Description

The Gigaset GL30 is a simple and reliable 4G telephone for senior citizens and anyone looking for a particularly clear mobile phone. Large keys, well readable writing, a high-contrast display and a clear menu navigation simplify the daily operation. The SOS emergency call button, hearing aid compatibility and convenient direct selection keys give additional security - at home, while traveling and in contact with family, friends or care persons. This makes the GL30 a reliable companion for everyday life without unnecessary complexity.Clear, understandable conversations - also in the 4G-NetworkThe Gigaset GL30 helps you understand your interlocutors clearly. Thanks to Voice over LTE (VoLTE), you can make calls in good voice quality - voices sound natural and each word is easily understandable. Conversations with family, friends and important contacts remain pleasant and reliable.Long stay available - without frequent recharging The GL30 is a reliable companion in everyday life. With up to 13 days of standby time and up to 9 hours talk time, you don't have to think constantly about charging. Whether at home, while traveling or while traveling: The telephone ensures that you remain accessible when it is important.Easy to read: Large font, clear symbols, high contrast. The 5.59 cm (2.2-inch) color display makes operation pleasant and clear. Texts, menus and symbols are clearly visible and easily visible. The high contrast supports readability - even in changing light conditions or at times you need to work quickly. Quick help with a button press The GL30 features an SOS emergency button on the back for a good feeling of everyday life. In case of an emergency, a long press of the button is enough: The telephone automatically calls up to five stored emergency contacts one after the other until someone answers. This allows users to get help quickly - and family members also know that support can be organized in an emergency.

This text is machine translated.

Scope of delivery

  • Gigaset GL30
  • Charging dock
  • Rechargeable battery
  • USB 2.0 type-C on type-C cable
  • User manual
  • Plastic free packaging

What kind of Big Button Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.