• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic MAP5R41Z11 MAP5R41Z11 Limit switch 400 V AC 10 A Lever latch IP65 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Limit switch

Connection

Screws

Operation type

Lever

Switching voltage

400 V AC

Switching current (max.)

10 A

Contact type

1 maker

1 breaker

Contact opening

Snap-action contact

Functions

latch

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

Thread size

M16

Durability

1 x 107 cycles

Material

Plastic

Dim. (add. text)

Body

Width

30 mm

Type

MAP5R41Z11

Content

1 pc(s)

Dim

(W x H x D) 30 x 60 x 30 mm (Body)

RoHS-compliant
Height

60 mm

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 284348 Panasonic MAP5R41Z11 MAP5R41Z11 Limit switch 400 V AC 10 A Lever latch IP65 1 pc(s)

Description

Limit switch for standard and safety applications with latch function (Reset) and manual reset.

This text is machine translated.

Hints

Approvals: CE, UL, CSA, standards: IEC 947-5-1, EN60947-5-1.