1/2
Image similar
Piece
Limit switch
Screws
Pivot lever
400 V AC
10 A
1 maker
1 breaker
Snap-action contact
latch
-25 °C
+70 °C
IP66
M16
1 x 107 cycles
Metal
Body
30 mm
MAM5R32Z11
1 pc(s)
(W x H x D) 30 x 60 x 30 mm (Body)
60 mm
30 mm
Datasheet 284354 Panasonic MAM5R32Z11 MAM5R32Z11 Limit switch 400 V AC 10 A Pivot lever latch IP66 1 pc(s)