• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-CT57RMEPG Microwave Silver 1000 W Grill function, digital timer, Timer function, LCD, Heat convection

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Inverter technology
Product type

Microwave

Volume

27 l

Power (grill)

1300 W

Power (microwave)

1000 W

Width

520 mm

Kitchen appliances features

Grill function

digital timer

Timer function

LCD

Heat convection

Factory colour

Silver

Height

310 mm

Depth

395 mm

Dim

(W x H x D) 520 x 310 x 395 mm

Weight

16.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805592 Panasonic NN-CT57RMEPG Microwave Silver 1000 W Grill function, digital timer, Timer function, LCD, Heat convection

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)