• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-GM22QBEPG Microwave Acrylic, Grey 800 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microwave with grill function

  • Space-saving size and compact design
  • 5 power settings
  • Includes metal rust

Technical specifications

Product type

Microwave

Volume

20 l

Power (grill)

1000 W

Power (microwave)

800 W

Width

440 mm

Factory colour

Acrylic

Grey

Height

258 mm

Depth

333 mm

Dim

(W x H x D) 440 x 258 x 333 mm

Weight

12 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412867 Panasonic NN-GM22QBEPG Microwave Acrylic, Grey 800 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Compact microwave with 20 l cooking space - fits in every kitchen
  • 800 W and 5 power levels to meet your individual needs
  • High performance 1,000 W Grill for crispy results with delicious roasting flavors
  • Combination cooking (grill function + microwave)
  • Intuitive dial for super-easy operation

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)