• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic PANASONIC - ER GN 33 H301 Nasen-/Ohrhaarschneider ER-GN33-H30 Ear/nose hair trimmer Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Panasonic ER-GN33-H301 Precision trimmer black

  • • Cutting head with cleaning system
  • • Battery operation 1x AA (LR06, not included)
  • • High quality cutting technology
  • • Shearing blade made of hypoallergenic stainless steel
  • • No Aufladen​ - Always ready to use thanks to battery operation

Technical specifications

  • Energy source: Rechargeable battery
Product type

Ear/nose hair trimmer

Weight

62 g

Factory colour

Black

Content

1 pc(s)

Width

29 mm

Height

144 mm

Depth

35 mm

Operating time with rechargeable batteries

78 min

Washable

Yes

UKCA

yes

Number of batteries supported

1

Cordless

yes

Wet & Dry

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444021 Panasonic PANASONIC - ER GN 33 H301 Nasen-/Ohrhaarschneider ER-GN33-H30 Ear/nose hair trimmer Black

Description

This trimmer easily and safely removes tiny ear and nose hair. The deliberate low-reach design of the foil head makes sure that the remaining hairs are still able to filter the air appropriately.

Scope of delivery

  • Trimmer
  • User manual.

Hints

Battery operation 1x AA (LR06, not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.