• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty No 524 Ear/nose hair trimmer Washable

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

CARRERA cosmetic No524

  • Attachment combs (4 and 8 mm)
  • Built-in spotlight
  • Battery powered operation
  • Text 'CARRERA' in stylised capital letters on a white background.
  • 'PLUS X AWARD 2016 awarded for: Design, Functionality'. The logo shows Plus and X symbols within an oval frame.

Technical specifications

  • Battery operation 1 x 1.5 V AA alkaline battery
  • Operating time: 90 min.
  • Color: Graphite Gray/Titanium
Product type

Ear/nose hair trimmer

Power supply (LOV)

battery-powered

Hair trimmer features

Washable

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337855 Carrera Beauty No 524 Ear/nose hair trimmer Washable

Warranty Terms

Warranty Terms 2337855 Carrera Beauty No 524 Ear/nose hair trimmer Washable

Description

This trimmer easily and safely removes tiny ear and nose hair. The deliberate low-reach design of the foil head makes sure that the remaining hairs are still able to filter the air appropriately.

Features

  • Precise stainless steel cutting system, detachable for easy cleaning under running water
  • Cutting length 0.4 mm, attachment comb 4 mm / 8 mm for trimming and shortening the eyebrows
  • Accessories: Battery, protective cap, cleaning brush, attachment comb, storage bag.

Scope of delivery

  • Trimmer
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.