Datasheet 1541155 Panasonic PIR motion detector EKMB1303111K 2.3 - 4 V 1 pc(s)
Description
Passive infrared motion sensors (PaPIR) detect and respond to the change of temperature of 4°C in the surrounding area. Very low power consumption of only 6 µA specially designed for battery applications. Very resistant against interference (electro-magnetic fields). Detection area up to 1000 m². Integrated amplifier for direct connection to microprocessors. Digital output signal (LVTTL). Areas of application: Motion detection of people and animals, monitoring of indoor and outdoor areas, control of lamps, fans and fans. Activation of monitors, automatic door openers, IP cameras, etc. activation/"Arming" of battery-operated devices from the Standy-Modus.
This text is machine translated.
Description
Passive infrared motion sensors (PaPIR) detect and respond to the change of temperature of 4°C in the surrounding area. Very low power consumption of only 6 µA specially designed for battery applications. Very resistant against interference (electro-magnetic fields). Detection area up to 1000 m². Integrated amplifier for direct connection to microprocessors. Digital output signal (LVTTL). Areas of application: Motion detection of people and animals, monitoring of indoor and outdoor areas, control of lamps, fans and fans. Activation of monitors, automatic door openers, IP cameras, etc. activation/"Arming" of battery-operated devices from the Standy-Modus.