• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Reihe F1x5 Graupner Battery pack 5x Sub-C Cable, Plug NiMH 6 V 3000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic sub-C battery pack

  • high efficiency
  • Incl. Cable with Graupner receiver connector

Technical specifications

Product type

Battery pack

Size

Sub-C

No. of cells

5

Voltage

6 V

Capacity (mAh, Ah)

3000 mAh

Technology

NiMH

Special-purpose battery features

Cable

Plug

Length

115 mm

Width

43 mm

Height

23 mm

Weight

290 g

Content

1 pc(s)

Manufacturer part #

119125

Type

Reihe F1x5 Graupner

Rechargeable

Yes

Dim

(L x W x H) 115 x 43 x 23 mm

Documents & Downloads

Datasheet

Datasheet 1425426 Panasonic Reihe F1x5 Graupner Battery pack 5x Sub-C Cable, Plug NiMH 6 V 3000 mAh

User & Safety Instructions

User & Safety Instructions 1425426 Panasonic Reihe F1x5 Graupner Battery pack 5x Sub-C Cable, Plug NiMH 6 V 3000 mAh

Description

Powerful battery pack for industry solutions development and Hobby.

Hints

This text is machine translated.