• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Trapez F2+3 Battery pack 5x Sub-C Cable, Plug NiMH 6 V 3000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic sub-C battery pack

  • high efficiency
  • Incl. Cable with plug receiver Graupner

Technical specifications

Product type

Battery pack

Size

Sub-C

No. of cells

5

Voltage

6 V

Capacity (mAh, Ah)

3000 mAh

Technology

NiMH

Special-purpose battery features

Cable

Plug

Length

69 mm

Width

46 mm

Height

43 mm

Weight

290 g

Content

1 pc(s)

Manufacturer part #

HHR-300SCP/FT

Type

Trapez F2+3

Rechargeable

Yes

Dim

(L x W x H) 69 x 46 x 43 mm

Documents & Downloads

Datasheet

Datasheet 1490459 Panasonic Trapez F2+3 Battery pack 5x Sub-C Cable, Plug NiMH 6 V 3000 mAh

Description

Powerful battery pack for industry solutions development and Hobby.

Hints

This text is machine translated.