• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Retroreflective photo sensor EX14A EX14A Front Light-ON 1 pc(s)

1/2
Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
EX14A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retroreflective photo sensor

Type

EX14A

Model

Front

Functions

Light-ON

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

0.5 ms

Outputs

NPN

Connector

Cable, open end

Cable length

2.00 m

25 mm

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

3.5 mm

Height

13 mm

Depth

14.5 mm

Dim

(W x H x D) 3.5 x 13 x 14.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1429166 Panasonic Retroreflective photo sensor EX14A EX14A Front Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429166 Panasonic Retroreflective photo sensor EX14A EX14A Front Light-ON 1 pc(s)

Description

Light sensor with fixed-focus with a range of 25 mm. To detect even the smallest objects with a diameter from 0.1 mm. Very flat design of 3.5 mm, very short response time of 0.5 ms for fast objects. Red light transmission-LED simplifies the setting. With metal jacks in the two mounting holes enable a stable mounting. Space-saving installation. Applications: object detection, position detection, positioning, presence control.

This text is machine translated.

Features

  • Two-color LED display for function and stability.

Scope of delivery

  • Mounting screws and nuts.

Hints

For more information on this EX14A, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.