1/2
Image similar
Piece
Retroreflective photo sensor
EX14APN
Front
Light-ON
12 V DC
24 V DC
12 - 24 V DC
0.5 ms
Unblinking
PNP
Cable, open end
2.00 m
LED red
axial
25 mm
LED indicator
IP67
-25 °C
+55 °C
3.5 mm
13 mm
14.5 mm
(W x H x D) 3.5 x 13 x 14.5 mm
1 pc(s)
0.1 mm
Datasheet 505742 Panasonic Retroreflective photo sensor EX14APN EX14APN Front Light-ON 1 pc(s)
User & Safety Instructions 505742 Panasonic Retroreflective photo sensor EX14APN EX14APN Front Light-ON 1 pc(s)
Information 505742 Panasonic Retroreflective photo sensor EX14APN EX14APN Front Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.