• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RF-P50DEG Pocket radio FM FM, AM Silver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RF-P50D FM Radio

  • Handy pocket radio with carry strap
  • Fm/AM radio tuner []
  • Digital tuning and AFC (Auto Frequency Control)
  • Easy to read LED tuning indicator
  • Headphone output (3.5 mm)
  • Battery powered operation

Technical specifications

Product type

Pocket radio

Tuner

FM

hifi functions

FM

AM

Dim

(W x H x D) 69.5 x 117 x 30 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

Power supply

2 x AA battery (optional)

Factory colour

Silver

Width

69.5 mm

Height

117 mm

Depth

30 mm

Weight

111 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644254 Panasonic RF-P50DEG Pocket radio FM FM, AM Silver

Description

The RF-P50D is a pocket radio with comfortable station setting through the slide rule of rotary knob on the side. Radio tuner for FM/MW reception LED tuning indicator, battery operation, including hand strap.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)