• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RP-HT030 On-ear headphones Corded (1075100) Stereo Black, Silver Light-weight headband

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

553 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic HT030E-S light Headphones

  • XBS-Bass system
  • Movable hanging ear clips for high wearing comfort

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Headphone features

Light-weight headband

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

16 - 22 000 Hz

Impedance

24 Ω

Sound pressure

100 dB

Power supply

not required

Factory colour

Black

Silver

Weight

60 g

Cable length

1.20 m

Headphones model

RP-HT030

Suitable for

Universal

Headband-type

Overhead

Earphone type

On-ear

Max. load capacity

1000 mW

SPL

voltage:100 dB

Connection

3.5 mm jack, stereo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 303022 Panasonic RP-HT030 On-ear headphones Corded (1075100) Stereo Black, Silver Light-weight headband

Description

These comfortable light earpiece headphones RP-HT030 are perfect for journeys - simply fold up after use and tuck away in the bag. The large earpieces provide additional sound and comfort.

Features

  • High valued 30 mm Neodymium converter
  • Colour silver.

More interesting products

(*All information is plus legal VAT)