• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-HS-130 On-ear headphones Corded (1075100) Stereo Black Volume control

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

417 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-HS-130 Stereo headphone with volume control

  • With in-line volume control
  • Comfortable design for long wearing sessions
  • Lightweight design
  • 1.2 metre cord length

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

PC

Headphone features

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20Hz-20 kHz

Impedance

32 Ω

Sound pressure

90 dB

Factory colour

Black

Weight

50 g

Frequency range (microphone)

20 Hz-20 kHz

Cable length

1.2 m

Headphones model

RF-HS-130

Suitable for

PC

Width

55 mm

Height

120 mm

Depth

155 mm

Headband-type

On-ear

Earphone type

On-ear

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576361 Renkforce RF-HS-130 On-ear headphones Corded (1075100) Stereo Black Volume control

Description

The Renkforce PC headset convinces with its crystal-clear sound quality.
The comfortable headband and ear pads provide for high wearing comfort even when used for long periods.

This text is machine translated.

Features

  • Plug type: 3.5 mm
  • Speaker diameter: Ф40 mm
  • Speaker impedance: 32 Ω
  • Speaker frequency response: 20 Hz - 20 KHz
  • Speaker sensitivity: 120 dB±3%
  • Maximum output power: 80 mW

Scope of delivery

  • Stereo headphone

More interesting products

(*All information is plus legal VAT)