• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic S25ULCSAD PCB relay 5 V DC 4 A 2 makers, 2 breakers 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
2 makers
2 breakers
Switching voltage (max.)
48 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

S25ULCSAD

Coil nominal voltage

5 V DC

Max. pick-up voltage

9 V DC

Control mode

monostable, 1 coil

Resistance (coil)

130 Ω

Contact type

2 makers

2 breakers

Contact material

Ag + Au

Switching voltage (max.)

48 V DC

250 V AC

Switching current (max.)

4 A

Max. switching capacity

90 W

1000 VA

Connection

Solder pins

Response time

15 ms

Fall time

10 ms

Durability

10 8 switching cycles

Min. temperature

-40 °C

Max. temperature

+65 °C

Length

28 mm

Width

12 mm

Height

10 mm

Dim

(L x W x H) 28 x 12 x 10 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1082482 Panasonic S25ULCSAD PCB relay 5 V DC 4 A 2 makers, 2 breakers 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?