• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ALZ12B12 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

ALZ12B12

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

360 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

440 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Solder pins

Response time

15 ms

Fall time

5 ms

Durability

10 7 switching cycles

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

28.8 mm

Width

12.5 mm

Height

15.7 mm

Dim

(L x W x H) 28.8 x 12.5 x 15.7 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1082452 Panasonic ALZ12B12 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1082452 Panasonic ALZ12B12 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)