• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic SF4B-H28(V2)

1/2
Image similar
Product type
Safety light barrier
Length
30 mm
Height
550 mm
Type
SF4B-H28(V2)
Range of uses
Hand protection
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,939.00 / piece)
€ 1,939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protective field width: 0.3 - 9 m
  • Smallest detectable object: Ø 25 mm
  • Transmitter diode Infrared LED (870 nm)
  • Safety category: EN 61496-1/2 (Type 4)/ISO 13849-1 (Category 4, PLe)/IEC 61508-1 to 7 (SIL3)
  • Connection: plug connection
  • Output (Ampere): Transistor (2x or 2x NPN/PNP switchable) OSSD1/OSSD 2 (max.) 200 mA
  • Certification: CE/TÜV
Product type

Safety light barrier

Type

SF4B-H28(V2)

Range of uses

Hand protection

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Max. current consumption

230 mA

Response time

90 ms

Smallest detectable object size (diameter)

25 mm

Transmitter type

LED IR

Wavelength

870 nm

Outputs

2x PNP

Output current

200 mA

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Rays

28

Beam spacing

20 mm

Protective field height

550 mm

Total height

550 mm

Content

1 pc(s)

IP67

Length

30 mm

Width

28 mm

Height

550 mm

Dim

(L x W x H) 30 x 28 x 550 mm

Min. temperature

-10 °C

Max. temperature

+55 °C

Documents & Downloads

Datasheet

Datasheet 507112 Panasonic SF4B-H28(V2)

User & Safety Instructions

User & Safety Instructions 507112 Panasonic SF4B-H28(V2)

User & Safety Instructions 507112 Panasonic SF4B-H28(V2)

Description

Compact safety light curtain series for hand protection fuse. Protection high height - no dead zone. Large built-in Status LED indicators (red/green). Self-diagnosis system with status display. Override function for the operation of the machine also in case of rays. LED Justieranzeige for easy installation. Automatic crosstalk suppression for the reduction of stray light influences and interference (ELCA-function). Short response time of 14 ms.
Application: danger spots security (e.g. at a press, in the handling of a machine, an assembly station), door safeguard, access control (e.g. a robot cell or a mounting area).

This text is machine translated.

Features

  • 7-segment display of error
  • Integrated protection control
  • Muting.

Scope of delivery

  • 1 transmitter unit
  • 1 receiver unit
  • The test strip SF4B-TR25 (Ø 25 x 220 mm) for functional testing.

More interesting products

(*All information is plus legal VAT)