• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic SL55F96X11 SL55F96X11 Pull cord switch 400 V AC 10 A Pull cord momentary IP66 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.14 / piece)
€ 31.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull cord switch

Connection

Screws

Operation type

Pull cord

Switching voltage

400 V AC

Switching current (max.)

10 A

Contact type

1 maker

1 breaker

Contact opening

Snap-action contact

Functions

momentary

IP66

Thread size

M16

Durability

1 x 107 cycles

Material

Metal

Dim. (add. text)

Casing

Width

52 mm

Type

SL55F96X11

Content

1 pc(s)

Dim

(W x H x D) 52 x 56 x 36 mm (Casing)

Height

56 mm

Depth

36 mm

Documents & Downloads

Datasheet

Datasheet 284375 Panasonic SL55F96X11 SL55F96X11 Pull cord switch 400 V AC 10 A Pull cord momentary IP66 1 pc(s)

Description

Pull-cord switch for standard and security applications for emergency off switching, area protection as well as area monitoring. Max. Cable span 15 m.

This text is machine translated.

Hints

Approvals: CE, UL, CSA, standards: IEC 947-5-1, EN60947-5-1.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)