• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Spare battery Akku FZ-VZSU1TU 4360 mAh Standard Batterie für Toughbook G2 11.4 V 4360 mAh Panasonic

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare battery

for brands

Panasonic

Compatible with

Toughbook G2

Capacity (mAh, Ah)

4360 mAh

Technology

Li-ion

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

50 Wh

Factory colour

Multicolour

Height

100 mm

Length

150 cm

Width

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553882 Panasonic Spare battery Akku FZ-VZSU1TU 4360 mAh Standard Batterie für Toughbook G2 11.4 V 4360 mAh Panasonic

Warranty Terms

Warranty Terms 3553882 Panasonic Spare battery Akku FZ-VZSU1TU 4360 mAh Standard Batterie für Toughbook G2 11.4 V 4360 mAh Panasonic

Description

Panasonic battery FZ-VZSU1TU 4360 mAh standard battery for Toughbook G2
High-quality replacement battery for your Panasonic notebook

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.