• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Tablet battery Akku FZ-VZSU1UU 6300 mAh Extended Batterie für Toughbook G2 10.8 V 6300 mAh Panasonic

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Tablet battery

for brands

Panasonic

Compatible with

Toughbook G2

Capacity (mAh, Ah)

6300 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Tablet PCs

Capacity

68 Wh

Factory colour

Multicolour

Weight

0.513

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553883 Panasonic Tablet battery Akku FZ-VZSU1UU 6300 mAh Extended Batterie für Toughbook G2 10.8 V 6300 mAh Panasonic

Warranty Terms

Warranty Terms 3553883 Panasonic Tablet battery Akku FZ-VZSU1UU 6300 mAh Extended Batterie für Toughbook G2 10.8 V 6300 mAh Panasonic

Description

Panasonic battery FZ-VZSU1UU 6300 mAh extended battery for Toughbook G2
High-quality add-on battery for your Panasonic notebook

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.