• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit A6 PLT1M-C186 Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
100 mm
Cable tie width
2.50 mm
Cable tie features
Detectable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

550 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties, detectable

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Blue

Cable tie length

100 mm

Cable tie width

2.50 mm

Cable tie features

Detectable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polypropylene

Max. bundle diameter

22 mm

Manufacturer part #

A6

Material (details)

Polypropylen, detactable

Minimum holding force

67 N

Type

PLT1M-C186

Documents & Downloads

Datasheet

Datasheet 542089 Panduit A6 PLT1M-C186 Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542089 Panduit A6 PLT1M-C186 Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

Information

Information 542089 Panduit A6 PLT1M-C186 Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

Information 542089 Panduit A6 PLT1M-C186 Cable tie 100 mm 2.50 mm Blue Detectable 1 pc(s)

Description

Pan-Ty® MetalDetectableCableTiesandMounts
are designed to help the food, beverage, and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, these metal detectable products are identifiable by metal detectors and x-ray inspection equipment. Panduit metal detectable products help companies comply with the U.S. Food and Drug Administration HACCP* standards and the European Union (EU) hygiene monitoring regulations. Additionally, the distinct blue color facilitates quick visual detection.

More interesting products

(*All information is plus legal VAT)