• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit ASTN-225 PLT2I-C186 Cable tie 203 mm 3.40 mm Blue Detectable 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
203 mm
Cable tie width
3.40 mm
Cable tie features
Detectable
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 34.99 / piece)
€ 36.99
-5 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties, detectable

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Blue

Cable tie length

203 mm

Cable tie width

3.40 mm

Cable tie features

Detectable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polypropylene

Max. bundle diameter

51 mm

Manufacturer part #

ASTN-225

Material (details)

Polypropylen, detactable

Minimum holding force

178 N

Width

0.36 cm

Type

PLT2I-C186

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317665 Panduit ASTN-225 PLT2I-C186 Cable tie 203 mm 3.40 mm Blue Detectable 100 pc(s)

Information

Information 1317665 Panduit ASTN-225 PLT2I-C186 Cable tie 203 mm 3.40 mm Blue Detectable 100 pc(s)

Information 1317665 Panduit ASTN-225 PLT2I-C186 Cable tie 203 mm 3.40 mm Blue Detectable 100 pc(s)

Description

Pan-Ty® MetalDetectableCableTiesandMounts
are designed to help the food, beverage, and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, these metal detectable products are identifiable by metal detectors and x-ray inspection equipment. Panduit metal detectable products help companies comply with the U.S. Food and Drug Administration HACCP* standards and the European Union (EU) hygiene monitoring regulations. Additionally, the distinct blue color facilitates quick visual detection.

More interesting products

(*All information is plus legal VAT)