• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit BSTC-201L PLT2S-C76 Cable tie 188 mm 4.80 mm Blue Heat-resistant 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
188 mm
Cable tie width
4.80 mm
Cable tie features
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panduit BSTC-201L PLT2S-C76 Cable tie 188 mm 4.80 mm Blue Heat-resistant 1 pc(s)

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Blue

Cable tie length

188 mm

Cable tie width

4.80 mm

Cable tie features

Heat-resistant

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

No

Material

Ethylene tetrafluoroethylene (ETFE)

Fire protection properties

UL 94 V-2

Max. bundle diameter

45 mm

Manufacturer part #

BSTC-201L

Minimum holding force

222 N

Type

PLT2S-C76

Documents & Downloads

Datasheet

Datasheet 546668 Panduit BSTC-201L PLT2S-C76 Cable tie 188 mm 4.80 mm Blue Heat-resistant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546668 Panduit BSTC-201L PLT2S-C76 Cable tie 188 mm 4.80 mm Blue Heat-resistant 1 pc(s)

Information

Information 546668 Panduit BSTC-201L PLT2S-C76 Cable tie 188 mm 4.80 mm Blue Heat-resistant 1 pc(s)

Description

Ideal for applications that require a high resistance against environmental influences, such as the chemical exposure, gamma radiation, ultraviolet radiation and extreme temperatures. For use in nuclear power plants and chemical plants; corresponds to the requirements of IEEE 383. Low smoke and excellent fire resistance of UL94V-0. For indoor and outdoor applications.

This text is machine translated.

Hints

TEFZEL is a registered trademark of E.I. DuPont de Nemours Co.

More interesting products

(*All information is plus legal VAT)