• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit BSTC-679L PRT1.5S-C0 Cable tie 160 mm 4.80 mm Black Releasable, Lever lock, UV-proof, Weatherproof 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
160 mm
Cable tie width
4.80 mm
Cable tie features
Releasable
Lever lock
UV-proof
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pan-Ty ® Cable tie for re-opening

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim
Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

160 mm

Cable tie width

4.80 mm

Cable tie features

Releasable

Lever lock

UV-proof

Weatherproof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Writing area
Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

40 mm

Manufacturer part #

BSTC-679L

Minimum holding force

222 N

RoHS-compliant
Type

PRT1.5S-C0

Documents & Downloads

Datasheet

Datasheet 546811 Panduit BSTC-679L PRT1.5S-C0 Cable tie 160 mm 4.80 mm Black Releasable, Lever lock, UV-proof, Weatherproof 1 pc(s)

Information

Information 546811 Panduit BSTC-679L PRT1.5S-C0 Cable tie 160 mm 4.80 mm Black Releasable, Lever lock, UV-proof, Weatherproof 1 pc(s)

Description

The Advanced tab to release makes it easy to release and re-use of the ties, if in the development, manufacturing or service on site changes are to be expected.

This text is machine translated.