• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit BT3S-C Cable Tie Cable tie 305 mm 4.7 mm 1 pc(s)

1/4
Product type
Cable tie
Content
1 pc(s)
Cable tie length
305 mm
Cable tie width
4.7 mm
Material
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.55 / piece)
€ 1.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Cable tie length

305 mm

Cable tie width

4.7 mm

Gearing

None

Max. temperature

85 °C

Min. temperature

-20 °C

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

76 mm

Manufacturer part #

BT3S-C

Minimum holding force

222 N

Type

Cable Tie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478466 Panduit BT3S-C Cable Tie Cable tie 305 mm 4.7 mm 1 pc(s)

Information

Information 3478466 Panduit BT3S-C Cable Tie Cable tie 305 mm 4.7 mm 1 pc(s)

Description

Cable ties with corrosion-resistant stainless steel tongue type Panduit BARB-TY. From PA 6.6, with angled (straight for type LH) binder end, natural color

This text is machine translated.

More interesting products

(*All information is plus legal VAT)