• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit CM4S-L8 CM4S-L8 Cable tie 19.10 mm Grey Label, Open end 1 pc(s)

1/3
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie width
19.10 mm
Cable tie features
Label
Open end
Dim
(L x W) 387 mm x 19.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

244 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.61 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marking binder

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x W) 387 mm x 19.1 mm

Product type

Cable tie

Content

1 pc(s)

Factory colour

Grey

Cable tie width

19.10 mm

Cable tie features

Label

Open end

Writing area length

98.5 mm

Writing area width

38.10 mm

Writing area

98.5 x 38.10 mm

Halogen-free

Yes

Max. bundle diameter

111 mm

Manufacturer part #

CM4S-L8

Material (details)

Polyethylene

Width

19.1 mm

Length

387 mm

Type

CM4S-L8

Documents & Downloads

Datasheet

Datasheet 1317521 Panduit CM4S-L8 CM4S-L8 Cable tie 19.10 mm Grey Label, Open end 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1317521 Panduit CM4S-L8 CM4S-L8 Cable tie 19.10 mm Grey Label, Open end 1 pc(s)

Information

Information 1317521 Panduit CM4S-L8 CM4S-L8 Cable tie 19.10 mm Grey Label, Open end 1 pc(s)

Information 1317521 Panduit CM4S-L8 CM4S-L8 Cable tie 19.10 mm Grey Label, Open end 1 pc(s)

Description

Can be used around the cable or as a flag.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)