• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit CV200M BT4S-C0 Cable tie 384 mm 4.70 mm Black Metal latch, UV-proof, Weatherproof 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
384 mm
Cable tie width
4.70 mm
Cable tie features
Metal latch
UV-proof
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panduit CV200M BT4S-C0 Cable tie 384 mm 4.70 mm Black Metal latch, UV-proof, Weatherproof 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

384 mm

Cable tie width

4.70 mm

Cable tie features

Metal latch

UV-proof

Weatherproof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

114 mm

Manufacturer part #

CV200M

Minimum holding force

circuit resistance 220 N

Type

BT4S-C0

Documents & Downloads

Datasheet

Datasheet 548014 Panduit CV200M BT4S-C0 Cable tie 384 mm 4.70 mm Black Metal latch, UV-proof, Weatherproof 1 pc(s)

User & Safety Instructions

User & Safety Instructions 548014 Panduit CV200M BT4S-C0 Cable tie 384 mm 4.70 mm Black Metal latch, UV-proof, Weatherproof 1 pc(s)

Information

Information 548014 Panduit CV200M BT4S-C0 Cable tie 384 mm 4.70 mm Black Metal latch, UV-proof, Weatherproof 1 pc(s)

Description

For indoor applications. Half-spherical head in a unique, patented design with round, smooth edges. The stainless steel blade ensures a steady performance, reliability and continuous adjustment over the entire bundle range. Guarantees a high strength and low introduction pressure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)