• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLC1.5I-S8-C0 PLC1.5I-S8-C0 Cable tie 155 mm 3.40 mm Black Eyelet fastener, UV-proof 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
155 mm
Cable tie width
3.40 mm
Cable tie features
Eyelet fastener
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pan-Ty® double-head cable binder

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

155 mm

Cable tie width

3.40 mm

Cable tie features

Eyelet fastener

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

36 mm

Manufacturer part #

PLC1.5I-S8-C0

Minimum holding force

178 mm N

Type

PLC1.5I-S8-C0

Documents & Downloads

Datasheet

Datasheet 1317628 Panduit PLC1.5I-S8-C0 PLC1.5I-S8-C0 Cable tie 155 mm 3.40 mm Black Eyelet fastener, UV-proof 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1317628 Panduit PLC1.5I-S8-C0 PLC1.5I-S8-C0 Cable tie 155 mm 3.40 mm Black Eyelet fastener, UV-proof 1 pc(s)

Information

Information 1317628 Panduit PLC1.5I-S8-C0 PLC1.5I-S8-C0 Cable tie 155 mm 3.40 mm Black Eyelet fastener, UV-proof 1 pc(s)

Information 1317628 Panduit PLC1.5I-S8-C0 PLC1.5I-S8-C0 Cable tie 155 mm 3.40 mm Black Eyelet fastener, UV-proof 1 pc(s)

Description

For the attachment of cable bundle with another surface, e.g. the wall or the ceiling. The design, it is possible to either before or after tightening the screws of the cable tie to bundle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)