• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLC2S-S10-C0 PLC2S-S10-C0 Cable tie 201 mm 4.80 mm Black Eyelet fastener, UV-proof 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
201 mm
Cable tie width
4.80 mm
Cable tie features
Eyelet fastener
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pan-Ty ® Cable tie screw fastening

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

201 mm

Cable tie width

4.80 mm

Cable tie features

Eyelet fastener

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

51 mm

Manufacturer part #

PLC2S-S10-C0

Minimum holding force

222 N

Type

PLC2S-S10-C0

Documents & Downloads

Datasheet

Datasheet 1317629 Panduit PLC2S-S10-C0 PLC2S-S10-C0 Cable tie 201 mm 4.80 mm Black Eyelet fastener, UV-proof 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1317629 Panduit PLC2S-S10-C0 PLC2S-S10-C0 Cable tie 201 mm 4.80 mm Black Eyelet fastener, UV-proof 1 pc(s)

Information

Information 1317629 Panduit PLC2S-S10-C0 PLC2S-S10-C0 Cable tie 201 mm 4.80 mm Black Eyelet fastener, UV-proof 1 pc(s)

Information 1317629 Panduit PLC2S-S10-C0 PLC2S-S10-C0 Cable tie 201 mm 4.80 mm Black Eyelet fastener, UV-proof 1 pc(s)

Description

For the attachment of cable bundle with another surface, e.g. the wall or the ceiling. The design, it is possible to either before or after tightening the screws of the cable tie to bundle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)