• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLC2S-S6-C Locking Clamp Tie Cable tie 201 mm 4.8 mm 1 pc(s)

1/5
Product type
Cable tie
Content
1 pc(s)
Cable tie length
201 mm
Cable tie width
4.8 mm
Material
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

144 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Cable tie length

201 mm

Cable tie width

4.8 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-20 °C

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

47 mm

Manufacturer part #

PLC2S-S6-C

Minimum holding force

222 N

Type

Locking Clamp Tie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478460 Panduit PLC2S-S6-C Locking Clamp Tie Cable tie 201 mm 4.8 mm 1 pc(s)

Information

Information 3478460 Panduit PLC2S-S6-C Locking Clamp Tie Cable tie 201 mm 4.8 mm 1 pc(s)

Description

Cable tie, PLC2S-S6-C, Panduit The PLC2S-S6-C clamp tie is used to attach a cable bundle to another surface, such as a control panel, communications cabinet, wall or ceiling. Features * The bent tip easily stands out from flat surfaces and allows faster threading to speed up installation * One-piece design for consistent performance and reliability * For indoor use

This text is machine translated.

More interesting products

(*All information is plus legal VAT)