• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLT2I-C30 PLT2I-C30 Cable tie 203 mm 3.60 mm Black 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
203 mm
Cable tie width
3.60 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Ties

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

203 mm

Cable tie width

3.60 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

51 mm

Manufacturer part #

PLT2I-C30

Material (details)

Polyamide 66

Minimum holding force

178 N

Width

0.36 cm

Type

PLT2I-C30

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317666 Panduit PLT2I-C30 PLT2I-C30 Cable tie 203 mm 3.60 mm Black 100 pc(s)

Information

Information 1317666 Panduit PLT2I-C30 PLT2I-C30 Cable tie 203 mm 3.60 mm Black 100 pc(s)

Information 1317666 Panduit PLT2I-C30 PLT2I-C30 Cable tie 203 mm 3.60 mm Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)