
Number (Package size 100 pc(s))
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Cable ties
Technical specifications
- Dim
(L x W) 188 mm x 4.80 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
188 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
45 mm
- Manufacturer part #
PLT2S-C
- Material (details)
Polyamide 66
- Minimum holding force
225 N
- Width
4.80 mm
- Length
188 mm
- Type
PLT2S-C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 540245 Panduit PLT2S-C PLT2S-C Cable tie 188 mm 4.80 mm Ecru 100 pc(s)
Information
Information 540245 Panduit PLT2S-C PLT2S-C Cable tie 188 mm 4.80 mm Ecru 100 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.98€ 52.98*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























