
Highlights & Details
Cable ties
Our service for you
Technical specifications
- Dim
(L x W) 188 mm x 4.80 mm
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Ecru
- Cable tie length
188 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
45 mm
- Manufacturer part #
PLT2S-M
- Material (details)
Polyamide 66
- Minimum holding force
225 N
- Width
4.80 mm
- Length
188 mm
- RoHS-compliant
Yes
- Type
PLT2S-M
Documents & Downloads
Datasheet
Datasheet 543324 Panduit PLT2S-M PLT2S-M Cable tie 188 mm 4.80 mm Ecru 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 543324 Panduit PLT2S-M PLT2S-M Cable tie 188 mm 4.80 mm Ecru 1000 pc(s)
Information
Information 543324 Panduit PLT2S-M PLT2S-M Cable tie 188 mm 4.80 mm Ecru 1000 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 118.98€ 115.98*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























