• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLT4I-C0 PLT4I-C0 Cable tie 368 mm 3.70 mm Black UV-proof, Weatherproof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
368 mm
Cable tie width
3.70 mm
Cable tie features
UV-proof
Weatherproof
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Ties

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

368 mm

Cable tie width

3.70 mm

Cable tie features

UV-proof

Weatherproof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

102 mm

Manufacturer part #

PLT4I-C0

Material (details)

Polyamide 66

Minimum holding force

178 N

Width

0.37 cm

Type

PLT4I-C0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317699 Panduit PLT4I-C0 PLT4I-C0 Cable tie 368 mm 3.70 mm Black UV-proof, Weatherproof 100 pc(s)

Information

Information 1317699 Panduit PLT4I-C0 PLT4I-C0 Cable tie 368 mm 3.70 mm Black UV-proof, Weatherproof 100 pc(s)

Information 1317699 Panduit PLT4I-C0 PLT4I-C0 Cable tie 368 mm 3.70 mm Black UV-proof, Weatherproof 100 pc(s)

More interesting products

(*All information is plus legal VAT)