• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PP5X50F PP5X50F Cable tie 102 mm 2.50 mm Blue, Orange, Green, Brown, Grey Colour-coded 250 pc(s)

Product type
Cable tie
Content
250 pc(s)
Cable tie length
102 mm
Cable tie width
2.50 mm
Cable tie features
Colour-coded
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

250 pc(s)

Factory colour

Blue

Orange

Green

Brown

Grey

Cable tie length

102 mm

Cable tie width

2.50 mm

Cable tie features

Colour-coded

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

No

Material

Polyamide 6.6

Max. bundle diameter

25 mm

Manufacturer part #

PP5X50F

Minimum holding force

80 N

Type

PP5X50F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317741 Panduit PP5X50F PP5X50F Cable tie 102 mm 2.50 mm Blue, Orange, Green, Brown, Grey Colour-coded 250 pc(s)

Information

Information 1317741 Panduit PP5X50F PP5X50F Cable tie 102 mm 2.50 mm Blue, Orange, Green, Brown, Grey Colour-coded 250 pc(s)

Description

In a practical vinyl case with belt strap.

This text is machine translated.

Scope of delivery

  • Each 50 pcs. in the colors blue-white, Orange-Wei ss, Grun-Wei ss, Braun-Wei ss and gray-white.

More interesting products

(*All information is plus legal VAT)