• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit T25F-C6 T25F-C6 Spiral tube 4.80 up to 50.40 mm Blue 30.5 m

Collection
Product type
Spiral tube
Bundle Ø (max.)
50.40 mm
Factory colour
Blue
Material
Polyethylene (PE)
Bundle diameter (min.)
4.80 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.15)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coil hose

  • Blue
  • Bundle Ø (max.): 50.40 mm

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

50.40 mm

Factory colour

Blue

Material

Polyethylene (PE)

Bundle diameter (min.)

4.80 mm

Bundle Ø range

4.80 up to 50.40 mm

Manufacturer part #

T25F-C6

Content

30.5 m

Max. temperature

+50 °C

Min. temperature

-40 °C

Type

T25F-C6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317753 Panduit T25F-C6 T25F-C6 Spiral tube 4.80 up to 50.40 mm Blue 30.5 m

Information

Information 1317753 Panduit T25F-C6 T25F-C6 Spiral tube 4.80 up to 50.40 mm Blue 30.5 m

Information 1317753 Panduit T25F-C6 T25F-C6 Spiral tube 4.80 up to 50.40 mm Blue 30.5 m

Description

Scope of delivery

  • Incl. installation tool.
  • This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)