• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit UCT3S-X0 Cable Tie Cable tie 305 mm 21.6 mm Black Releasable 1 pc(s)

1/5
Product type
Cable tie
Content
1 pc(s)
Cable tie length
305 mm
Cable tie width
21.6 mm
Cable tie features
Releasable
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 305 mm x 21.6 mm

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

305 mm

Cable tie width

21.6 mm

Cable tie features

Releasable

Halogen-free

No

Max. bundle diameter

76.2 mm

Manufacturer part #

UCT3S-X0

Minimum holding force

222 N

Width

21.6 mm

Length

305 mm

Type

Cable Tie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478447 Panduit UCT3S-X0 Cable Tie Cable tie 305 mm 21.6 mm Black Releasable 1 pc(s)

Information

Information 3478447 Panduit UCT3S-X0 Cable Tie Cable tie 305 mm 21.6 mm Black Releasable 1 pc(s)

Description

Cable tie with Velcro type Panduit ULTRA-CINCH UCT.../UGCT. Ideal for frequent opening, adjustment and gentle bundling Without mounting eyelet type UCT.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)