• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panel feed-through SACC-5P-DSI-M12MS/FS-M16 1551671 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Adapter, flange
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

472 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SACC-5P-DSI-M12MS/FS-M16

Product type

Sensor/actuator built-in connector

Connector type

Adapter, flange

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

Connection side B

M12 socket, built-in

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact surface

Gold

IP67

Features

A-coded

Max. temperature

85 °C

Manufacturer part #

1551671

Content

1 pc(s)

Other

60 V

FALSE

Other

Other

85-85 °C

HB

Gold

II

2

Straight

IP65/IP67

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587110 Panel feed-through SACC-5P-DSI-M12MS/FS-M16 1551671 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587110 Panel feed-through SACC-5P-DSI-M12MS/FS-M16 1551671 Phoenix Contact

Description

Sensor/actuator control cabinet feed-through, male to female, 5-pos., M12, shielded, A-coded, bipolar/screw mounting with M16 thread

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)