Number (Package size 20 pc(s))
Total (€ 17.75 / piece)
€ 355.00
incl. VAT
14-day return policy included
Highlights & Details
Panel feed-through SACC-DSI-MS-8CON-M12-SCO SH
- SACC-DSI-MS-8CON-M12-SCO SH
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Package
- Type
SACC-DSI-MS-8CON-M12-SCO SH
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
Shielded
- Seal type
Speedcon
- Manufacturer part #
1552997
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588868 Panel feed-through SACC-DSI-MS-8CON-M12-SCO SH 1552997 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588868 Panel feed-through SACC-DSI-MS-8CON-M12-SCO SH 1552997 Phoenix Contact
Description
Sensor/actuator flush-type connector, 8-pos., M12 SPEEDCON, shielded, rear/screw mounting with M12 thread, with straight solder connection