• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panel feed-through SSL 2,5 3043815 Phoenix Contact

Packaging type
Package
Factory colour
Grey
Manufacturer part #
3043815
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

834 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel feed-through SSL 2,5

  • SSL 2.5
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Factory colour

Grey

Manufacturer part #

3043815

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

5.15 mm

Type

SSL 2,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716663 Panel feed-through SSL 2,5 3043815 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716663 Panel feed-through SSL 2,5 3043815 Phoenix Contact

Description

Panel feed-through, Width: 5.2 mm, Color: gray

More interesting products

(*All information is plus legal VAT)