• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Papurex PU 6/1198/25.1 Pu Polyurethan 6 X 3,9 25M1 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.32)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Papurex PU 6/1198/25.1 Pu Polyurethan 6 X 3,9 25M1 Black

  • Ideal for "push" couplings
  • For compressed air and water
  • Resistant to microbes

Technical specifications

Product type

Air hose

Inside diameter

3.9 mm

Factory colour

Dark blue

Outside Ø

6 mm

Max. temperature

60 °C

Operating medium

Water

Compressed air

Material

Polyurethane

Content

1 pc(s)

Max. operating pressure

22 bar

Manufacturer part #

PU 6/1198/25.1

Type

25 m.

Min. temperature

-35 °C

Outside Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 583670 Papurex PU 6/1198/25.1 Pu Polyurethan 6 X 3,9 25M1 Black

User & Safety Instructions

User & Safety Instructions 583670 Papurex PU 6/1198/25.1 Pu Polyurethan 6 X 3,9 25M1 Black

Description

The polyamide hose is resistant to hydrolysis and for applications with water.

Suitable for use in food contact to 90/128/EEC, suitable for food after 2002/72/EC and FDA-compliant in accordance with 21 CFR 177.2600.

This text is machine translated.

Scope of delivery

  • 25 metre
  • This text is machine translated.

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)