• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 492015551 492015551 Tool board 1-piece (L x W x H) 430 x 74 x 330 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool board

Width

74 mm

Height

330 mm

Length

430 mm

Dim

(L x W x H) 430 x 74 x 330 mm

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2102069 Parat 492015551 492015551 Tool board 1-piece (L x W x H) 430 x 74 x 330 mm

Description

Hints

Tools not included.

What kind of Toolbox Inserts are you looking for?