• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 591000161 591000161 Tool board 1-piece (L x W x H) 430 x 30 x 240 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool board

Width

30 mm

Height

240 mm

Length

430 mm

Dim

(L x W x H) 430 x 30 x 240 mm

Factory colour

Black

Weight

340 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102095 Parat 591000161 591000161 Tool board 1-piece (L x W x H) 430 x 30 x 240 mm

User & Safety Instructions

User & Safety Instructions 2102095 Parat 591000161 591000161 Tool board 1-piece (L x W x H) 430 x 30 x 240 mm

Description

Two-sided tool board with 25 slots and a 400 mm wide terminal compartment for PARAT hard-sided tool box. Ideal for tools and accessories in a well sorted and clearly storing and transport!

This text is machine translated.

Features

  • Patented Con-Pearl ® material
  • Durable and especially robust
  • Accessories for the series
  • Tool board with a total of 25 pockets on the front and back
  • 1 terminal compartment, 400 mm

Hints

Tools not included.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)