• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 596005551 596005551 Document compartment 1-piece (L x W x H) 495 x 10 x 450 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Document compartment

Width

10 mm

Height

450 mm

Length

495 mm

Dim

(L x W x H) 495 x 10 x 450 mm

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256153 Parat 596005551 596005551 Document compartment 1-piece (L x W x H) 495 x 10 x 450 mm

User & Safety Instructions

User & Safety Instructions 2256153 Parat 596005551 596005551 Document compartment 1-piece (L x W x H) 495 x 10 x 450 mm

Description

Hints

Contents not included

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)