• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 900021166 900021166 Tray 1-piece (L x W x H) 118 x 44 x 97 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Width

44 mm

Height

97 mm

Length

118 mm

Dim

(L x W x H) 118 x 44 x 97 mm

Factory colour

Red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102080 Parat 900021166 900021166 Tray 1-piece (L x W x H) 118 x 44 x 97 mm

User & Safety Instructions

User & Safety Instructions 2102080 Parat 900021166 900021166 Tray 1-piece (L x W x H) 118 x 44 x 97 mm

Description

The Insert tray with cover from PARAT is ideally suited as a storage box of accessories. The set consists of a center web, six small bars and a transparent lid. The past belongs to clutter!

This text is machine translated.

Features

  • No fall out of accessories
  • High-quality red polystirene
  • Compatible with the EUROPE drawers bags system.

Scope of delivery

  • 1 Center Web
  • 6 small compartments.
  • Transparent lid.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)