
Highlights & Details
Toolbox TOP-LINE
- Calf leather
- Tool holder system CP-7
Technical specifications
- Dim
(W x H x D) 510 x 400 x 230 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Divider
- Range of uses
Professionals
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
520 mm
- Inside height
340 mm
- Internal depth
210 mm
- Height
400 mm
- Width
510 mm
- Depth
230 mm
- Weight
4500 g
- Keyboard layout
English, QWERTY
- Material (details)
Calf leather, side walls made from HDPE plastic, CON-Pearl® tool boards
- Type
17.000-581
Documents & Downloads
Datasheet
Datasheet 821647 Parat TOP-LINE KingSize CP-7 17000581 Professionals Tool bag (unequipped) (W x H x D) 510 x 400 x 230 mm
User & Safety Instructions
User & Safety Instructions 821647 Parat TOP-LINE KingSize CP-7 17000581 Professionals Tool bag (unequipped) (W x H x D) 510 x 400 x 230 mm
Information
Information 821647 Parat TOP-LINE KingSize CP-7 17000581 Professionals Tool bag (unequipped) (W x H x D) 510 x 400 x 230 mm
Description
For easy fold out the walls with tabs on the sides of the tool bag fixed. On the side walls attached aluminum angle provide for more stability and protects against impact and shocks. In the rigid middle part there are also two CP-7 tool holder, for tools with different diameters.
Due to the specially developed clamp the tool holder made of high-quality plastics, the tool is always at its place.
The two-piece cover of the tool bag is equipped with a finger hole and an ergonomic carrying handle and is secured with two snap-locks. At the side is riveted Ring caps can carry strap. This allows the high quality tool bag even easier transport.
This text is machine translated.
Features
- Extra thick, stamped leather
- Can carry extreme loads through aluminium angle strengthening or ABS-side walls
- Fatigue-proof carrying through ergonomic design of grips with grip recesses and stable metal grip rails
- Protective, integrated bottom studs
- Tough walls by CON-Pearl®
- Tool holder systems CP-7 to be fitted individually
Scope of delivery
- Middle wall
- Partially fold-out front wall with CP-7 tool holder, diameter 26 mm
- Middle wall with CP-7 tool holder, diameter 11 mm
- CP-7 tool holder, diameter 15 mm
- Partially fold-out back wall with CP-7 tool holder, diameter 15 mm
- Finger hole
- Variable locks
- Ring caps.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 303.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































